Bernstein 7-202 Firmer Chisel 16mm Blade Width

Order Code:

49-8876

Brand: Bernstein MPN: 7-202 EAN-13: 4250838509015
  • Country of Origin:
  • View All

Discontinued


This 16mm firmer chisel from Bernstein has an impact-resistant wooden handle and is ideal for heavier wood work.


  • Blade width 16mm
  • Blade length 130mm
  • Overall length 240mm
  • Manufacturer's part 7-202
Type Firmer chisel
Size 16mm

Trustpilot