Bernstein Ltd. 6415Z "TECHNIK" Case Without Tools With Central Safety Code

Order Code:

49-9238

Brand: Bernstein Ltd. MPN: 6415Z EAN-13: 4250838500456
  • Country of Origin:
  • View All

Discontinued


The "TECHNIK" tool case from Bernstein can accommodate all the equipment needed for engineers on the move. Made from moulded, impact-resistant, black textured plastic, with a sturdy aluminium frame, this modern service case is dustproof and rainproof and acid and scratch resistant. Tools can be stored for easy access in slots on 3 removable tool trays. There is also a double pocket on the rear of one of the panels which provides space for documents, pens and other necessary stationery. The floor of the case contains a sturdy removable divided plastic insert with adjustable partitions for spare parts, measurement and soldering equipment and other accessories.


  • Scouring, scratch-and-slip proof
  • Central combination lock
  • Shock resistant
  • Black-grained plastic bowls
  • Dimensions 470 x 360 x 180mm
  • Manufacturer's part 6415Z


Case supplied without tools.
Type Aluminium case
Height 180mm
Width 360mm
Depth 470mm

Trustpilot