Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 6075685121 SRF Safety Button RFID Sensor PL e SIL CL 3 25cm M12

Order Code:

08-5983

Brand: Bernstein MPN: 6075685121 EAN-13: 4024337093012
Qty Unit Price (Ex VAT)
1+ £134.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Bernstein 6075685121 safety button is a reliable emergency power off switch. It features the SRF-2/1/1-E0,25-L design for enhanced safety and durability. This safety button is typically used in industrial environments to quickly and safely disable machinery.
Type Safety button
Ambient temperature -25-70°C
Coating housing Uncoated
Construction type housing Cuboid
Cross-/short circuit identification possible TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) 4
Explosion safety category for dust None
Explosion safety category for gas None
Height of sensor 15mm
Housing Material Plastic
Length of sensor 36mm
Max. output current at protected output 100mA
Mechanical mounting condition for sensor Other
Misc Attribute SRF-2/1/1-E0,25-L
Number of contact energized outputs with signalling function 0
Number of protected contact energized outputs 0
Number of protected semiconductor outputs 2
Number of semiconductor outputs with signalling function 1
Performance level according to EN ISO 13849-1 Level e
Protected switch distance OFF 25mm
Protected switch distance ON 10mm
Rated supply voltage DC 24-24V
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Switching distance 13mm
Type of actuation Transponder
Type of electric connection Cable with connector
Type of switching output PNP
Voltage type DC
Width sensor 26mm
With monitoring function downstream switching devices FALSE
With status indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot