Bernstein 6075619125 SRF DI6-C-0/1-T Analyzer for 6 Sensor Chains NFC/USB

Order Code:

08-5965

Brand: Bernstein MPN: 6075619125 EAN-13: 4024337093050
Qty Unit Price (Ex VAT)
1+ £372.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Bernstein manufactures the SRF DI6-C-0/1-T Analyzer, known for its precise signal analysis. This analyser, part number 6075619125, ensures accurate data interpretation and is often used in industrial automation and monitoring systems. It comes as a single unit for specialised measurement tasks.
Type Analyzer
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Degree of protection (IP) IP20
Depth 121mm
Explosion safety category for dust None
Explosion safety category for gas None
Front built-in possible FALSE
Height 108mm
Misc Attribute SRF DI6-C-0/1-T
Rack-assembly possible FALSE
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supply voltage DC 24-24V
Supporting protocol for other bus systems TRUE
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot