Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-963 TORX-Screwdriver T 8

Order Code:  

49-8851

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-963 Copy to clipboard EAN-13: 4250838508650
  • Country of Origin:
 Report an error

Discontinued

This TORX T 8 screwdriver from Bernstein has a special square pattern handle made from impact-resistant transparent amber plastic.


  • Chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 60mm
  • Suitable for M 2.5 thread
  • Overall length 146mm
  • Manufacturer's part 6-963
Blade Length 60mm
Overall Length 146mm
Blade Diameter N/A
Drive Type Torx
Insulation Type None
Torx Tip Size 8

Reviews


Be the first to submit a review

Trustpilot