Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bernstein 5615 "MULTI" Case Without Tools

Order Code:  

49-9236

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5615  Copy to clipboard EAN-13: 4250838500364
  • Country of Origin:
 Report an error

Discontinued

The "MULTI" electrician's case from Bernstein offers a spacious yet handy way of transporting most of the tools needed for electrical maintenance work. The case is made from black grained cowhide with the handle slotted through the flap for better weight distribution of the load.

The side flaps are also held by band which means all the tools inside can be viewed easily when the case is opened. This "MULTI" case is supplied without tools.


  • Case edges reinforced with aluminium
  • Metal tray in bottom with space for additional tools
  • 2 key locks
  • Hooks on sides for carrying strap
  • Case dimensions 435 x 340 x 210mm
  • Manufacturer's part 5615

Case only. Supplied without tools.
Type Electrician's case
Width 340mm
Depth 435mm
Height 210mm

Reviews


Be the first to submit a review