Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-656-15 Side cutters EUROline-Conductive Slim Pointed Head 125mm

Order Code:

49-9226

Brand: Bernstein MPN: 3-656-15 EAN-13: 4250838502696
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

These Bernstein EUROline-Conductive ESD side cutters are made from fine polished and bright burnished high quality steel to enable dazzle-free working in ESD protected areas.


  • With side face
  • Cutting capacity 1.2mmØ copper wire, 1mmØ soft wire, 0.4mmØ hard wire
  • Box joint
  • Double leaf spring
  • Slim, pointed head
  • Ergonomically designed bicoloured grips
  • Length 125mm
  • Manufacturer's part 3-656-15
Type Side Cutters
Length 125mm
For Use With Copper wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot