Christmas Opening Hours and Delivery Dates here
Bergquist GP2500-0.125-02-0404 Gap Pad 4 x 4 Sheet

Bergquist GP2500-0.125-02-0404 Gap Pad 4" x 4" Sheet

Order Code:

38-1028

Brand: Bergquist MPN: GP2500-0.125-02-0404

Discontinued


Gap Pad 2500 is an electrically isolating gap-filling material from Bergquist that features medium compliancy and conformability, which is improved by the material being unreinforced. Good wet-out and interfacing characteristics to rough and uneven surfaces also ensure high thermal transfer.

This light brown material is inherently tacky on both sides which allows for easy handling and assembly and, together with its excellent performance characteristics, make this material particularly suitable as a replacement for clip- and screw-mounted assemblies in such applications as: multiple heat generating components to a common heatsink, graphics/processor chips to heat sink interface, mass storage devices and wireless communications hardware.


  • 2.7W/m-K Thermal conductivity
  • High performance, cost effective solution
  • Unreinforced construction for additional compliancy
  • Protective liners on both sides of material
  • Rated to UL 94V-0
  • Supplied in 4 x 4in sheets
  • Thickness 0.125in
Thermal Conductivity 2.7W/m-K
Breakdown Voltage 6000V
Material Low modulus polymer
Package/Case 4 x 4 x 0.125
Temperature Range -60 to +200°C

You may also like


Trustpilot