Christmas Opening Hours and Delivery Dates here

Berger & Schröter 60825 Foam Insert 640x440x40mm Versatile Inlay Use

Order Code:

08-5931

Brand: Berger & Schröter MPN: 60825 EAN-13: 4042504608258
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 available to back orderBack-order availability date - 01/02/2026

The Berger & Schröter 60825 foam insert measures 640 x 440 x 40 mm and provides protective padding. Designed for the RG2540 case, it helps to securely hold and organise equipment during transport. Ideal for safeguarding sensitive instruments, it ensures minimal movement and impact.
Type Foam insert
Dim (L x W x H) 640 x 440 x 40 mm
Factory colour Anthracite
Height 40mm
Length 640mm
Width 440mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot