Christmas Opening Hours and Delivery Dates here

Berger & Schröter 60464 Workshop Trolley Colour: Red Durable Design

Order Code:

08-5926

Brand: Berger & Schröter MPN: 60464 EAN-13: 4042504604649
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £79.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 07/02/2026

The Berger & Schröter 60464 is a robust workshop trolley with a factory colour in red. Its design includes multiple compartments for easy tool organisation and transport. This trolley is ideal for use in workshops, facilitating efficient tool storage and mobility.
Type Workshop trolley
Bases 2
Dim (L x W x H) 410 x 510 x 900 mm
Factory colour Red
Height 900mm
Length 410mm
Width 510mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot