Christmas Opening Hours and Delivery Dates here

Berger & Schröter 50098 Big Bag 90x90x120cm with Outlet Durable Design

Order Code:

08-5921

Brand: Berger & Schröter MPN: 50098 EAN-13: 4042504500989
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 02/02/2026

Manufactured by Berger & Schröter, the Big Bag with outlet measures 90 cm x 90 cm x 120 cm, offering a durable storage and transportation solution. Featuring a convenient outlet, it is ideal for transferring and storing bulk materials efficiently. Common applications include use as a transport box or storage box for various industries.
Type Big Bag
Dim (L x W x H) 90 x 90 x 120 cm
Height 120cm
Length 90cm
Material (details) Polypropylene
Volume 970l
Width 90cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot