Easter Opening Hours and Delivery Dates here

BEQUIET BL117 Silent Wings 4 PC fan White 140x140x25 mm

Order Code:

18-6936

Brand: BeQuiet MPN: BL117 EAN-13: 4260052191088
Qty Unit Price (Inc VAT)
1+ £38.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


BeQuiet BL117 Silent Wings 4 is a high-performance PC fan designed to enhance cooling efficiency within computing enclosures. This white fan measures 140 x 140 x 25 mm, making it suitable for a range of custom cooling solutions where space allows, particularly in larger chassis or application-specific machines. Engineered for minimal acoustic impact, the fan utilises advanced bearing technology and optimised blade design to achieve effective air circulation while keeping noise levels low. It is a versatile option for cooling requirements in personal computers, workstations, and server environments where reliability and quiet operation are paramount. Furthermore, its sleek white appearance allows for seamless integration into systems where aesthetic coherence is desired.
Type PC fan
Fan Size 140mm
Colour White
Air Discharge 133.2m³/h
Airflow 133.2 m³/h
Bearing Type Rifle bearing
Cable Length 0.5 m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Depth 25mm
Dimensions (W x H x D) 140 x 140 x 25 mm
Fan connector 4-pin
Fan diameter 14 cm
Fan power consumption 4.8 W
Fans mean time to failure (MTTF) 300000 h
Height 140mm
Maximum air pressure 2.36 mmH2O
Maximum Airflow 78.4 cfm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29.3dBa
Noise level (high speed) 29.3 dB
Number of screws 4
Package depth 206.5mm
Package height 31mm
Package weight 390 g
Package width 156mm
Product colour White
Product Type PC fan
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.4 A
Rated Voltage 12 V
Rotational speed (max) 1900 RPM
Rotational speed (max.) 1900U/min
Screws included Yes
Shipping (inner) case gross weight 13.7 kg
Shipping (inner) case height 38.8cm
Shipping (inner) case length 46.3cm
Shipping (inner) case width 31.7cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Fluid dynamic bearing
Voltage 5 - 13.2 V
Warranty period 3 year(s)
Weight 220g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot