Easter Opening Hours and Delivery Dates here

BeQuiet BL110 Pure Wings 3 120mm PWM PC fan White 120x25x120mm

Order Code:

18-6929

Brand: BeQuiet MPN: BL110 EAN-13: 4260052190975
Qty Unit Price (Inc VAT)
1+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

BeQuiet BL110 Pure Wings 3 120mm PWM PC Fan offers reliable cooling for diverse computing applications. With dimensions of 120 x 25 x 120 mm, this fan is engineered to fit standard PC casings and enclosures, serving as an adaptable enclosure fan. Designed with Pulse Width Modulation (PWM) control, it allows for dynamic adjustment of fan speed, ensuring optimal cooling performance while maintaining reduced noise levels. The fan's white aesthetic complements a range of system builds, providing both functionality and style. Typically utilised in desktop computers, this fan supports temperature management in systems demanding efficient airflow and heat dissipation, making it suitable for both casual and performance-intensive computing environments.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 84.8m³/h
Airflow 84.8 m³/h
Bearing Type Rifle bearing
Cable Length 0.46 m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Depth 120mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin
Fan diameter 12 cm
Fan power consumption 2.4 W
Fans mean time to failure (MTTF) 80000 h
Height 25mm
Maximum air pressure 1.45 mmH2O
Maximum Airflow 49.9 cfm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.5dB
Noise level (high speed) 25.5 dB
Number of screws 4
Package depth 127mm
Package height 27mm
Package weight 180 g
Package width 122mm
Product colour White
Product Type PC fan
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.1 A
Rated Voltage 12 V
Rotational speed (max) 1600 RPM
Rotational speed (max.) 1600U/min
Screws included Yes
Shipping (inner) case gross weight 11.7 kg
Shipping (inner) case height 27.8cm
Shipping (inner) case length 40.5cm
Shipping (inner) case width 31.4cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Voltage 5 - 13.2 V
Warranty period 3 year(s)
Weight 0.176
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot