Easter Opening Hours and Delivery Dates here

BeQuiet BL106 Pure Wings 3 PC fan Black 120x25x120mm Computer Accessory

Order Code:

18-6925

Brand: BeQuiet MPN: BL106 EAN-13: 4260052190784
Qty Unit Price (Inc VAT)
1+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

BeQuiet's BL106 Pure Wings 3 is a black computer accessory designed to enhance cooling efficiency in computing environments. The fan measures 120 x 25 x 120 mm and is specifically engineered for integration within PC enclosures, serving as a robust solution for thermal management. This enclosure fan integrates seamlessly into computer cases, providing consistent air circulation that helps dissipate heat from critical components such as CPUs and graphics cards. Its application is primarily aimed at maintaining optimal operating temperatures in personal computers and servers, thus improving overall system reliability and longevity. The fan's design is optimised for quiet operation, making it suitable for use in environments where noise reduction is a priority.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 101.2m³/h
Airflow 101.2 m³/h
Cable Length 0.46 m
Compliance certificates CE, RoHS, UKCA, WEEE
Connection 4-pin PWM
Content 1
Depth 120mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan bearing technology Rifle bearing
Fan connector 4-pin
Fan current 0.13 A
Fan diameter 12 cm
Fan power consumption 3.6 W
Fans mean time to failure (MTTF) 80000 h
Height 25mm
Maximum air pressure 2.41 mmH2O
Maximum Airflow 59.6 cfm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.9dBa
Noise level (high speed) 30.9 dB
Number of fans 1 fan(s)
Number of screws 4
Package depth 155mm
Package height 27mm
Package weight 176 g
Package width 122mm
Product colour Black
Product Type PC fan
Products per shipping (inner) case 60 pc(s)
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated Voltage 12 V
Rotational speed (max) 2100 RPM
Rotational speed (max.) 2100U/min
Screws included Yes
Shipping (inner) case gross weight 11.8 kg
Shipping (inner) case height 33cm
Shipping (inner) case length 42.7cm
Shipping (inner) case width 35.5cm
Suitable location Computer case
Sustainability certificates Triman
Sustainability compliance Yes
Type of bearing Rifle bearing
Voltage 5 - 13.2 V
Weight 149g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot