Bellcome VTM.4S083.BLBTL Video Door Intercom TFT-LCD Display Black

Order Code:

08-5762

Brand: Bellcome MPN: VTM.4S083.BLBTL EAN-13: 6425859409608

Discontinued


The Bellcome VTM.4S083.BLBTL is a corded indoor panel for video door intercom systems. This black panel, manufactured by Bellcome, is designed to enhance home security by allowing visual communication with visitors at the door. Typically used in residential and commercial applications, it aids in ensuring only authorised access is granted.
Type Video door intercom
Component Indoor panel
Depth 21mm
Display Type Colour TFT/LCD
Factory colour Black
Height 180mm
Leads 4
Max. bell volume 82 dB
Max. Range 200m
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 480 x 3(RGB) x 272
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 1
Width 125mm

Trustpilot