Bellcome VPA.3FR03.BLW04 Video Door Intercom White Glass Touch Design

Order Code:

08-5758

Brand: Bellcome MPN: VPA.3FR03.BLW04 EAN-13: 6425859407994

Discontinued


The Bellcome Advanced Video Door Intercom is a corded outdoor panel featuring a sleek white design. Manufactured by Bellcome, this intercom system allows for secure and efficient communication at building entrances. It is typically used in residential and commercial settings to enhance security and convenience.
Type Video door intercom
Component Outdoor panel
Depth 53mm
Factory colour White
Height 294mm
Material (external) Aluminium
Misc Attribute Three-family home
Mounting type (outdoor) Flush mount
Transfer Type Corded
Width 144mm

Trustpilot