Christmas Opening Hours and Delivery Dates here

Bellcome VKM.P1F3.T4S8.BLB04 ELECTRA Video Door Intercom Kit Black

Order Code:

08-5751

Brand: Bellcome MPN: VKM.P1F3.T4S8.BLB04 EAN-13: 6425859409639

Discontinued


The Bellcome VKM.P1F3.T4S8.BLB04 Video Door Intercom is a corded, complete kit available in black. This ELECTRA door intercom features video capabilities for enhanced security. It is typically used in residential or commercial settings to allow secure visitor management.
Type Video door intercom
Component Complete kit
Depth 165mm
Display Type Colour TFT/LCD
Factory colour Black
Height 210mm
Leads 4 (+2 door openers)
Max. bell volume 82 dB
Max. cable length 200m
Mounting type (interior) Surface-mount
Mounting type (outdoor) Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 10.9cm
Screen size diagonal (inches) 4.3in
Transfer Type Corded
Tunes 5
Units 1
Width 320mm

Trustpilot