Christmas Opening Hours and Delivery Dates here

Bellcome SCU.VDR03.BLG34 Door Intercom Acc Corded 1piece Dark Grey

Order Code:

08-5743

Brand: Bellcome MPN: SCU.VDR03.BLG34 EAN-13: 6425859408113

Discontinued


Bellcome's power supply unit in dark grey is designed as a corded accessory for door intercoms. As a crucial component, it ensures reliable power delivery and enhances the functionality of the intercom system. Typically, this unit is used in residential or commercial settings where secure and effective communication at entry points is essential.
Type Door intercom accessories
Component Power supply unit
Depth 73mm
Factory colour Dark grey
Height 141mm
Misc Attribute 2 and 3 family house
Power supply (LOV) mains-powered
Transfer Type Corded
Width 130mm

Trustpilot