Belden 934703011-1 Sensor/Actuator M12 Socket 360° Shielded 2.00m 4 Pins

Order Code:

11-4408

Brand: Belden MPN: 934703011-1 EAN-13: 2050002444171
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Belden 934703011-1 sensor/actuator connector is a pre-fabricated M12 socket with a right angle orientation and a 2.00 m cable length. It features four pins, making it suitable for various industrial applications where quick and reliable connections are required. Typically used in automation and machinery settings, this connector ensures efficient signal transmission between sensors and actuators.
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
Material TPU
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 4-288/2M
Nominal Current 4A
Nominal Voltage 240V
Seal type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot