Easter Opening Hours and Delivery Dates here

Behringer Eurolight LD6230

Order Code:

35-4250

Brand: Behringer MPN: LD6230 EAN-13: 4033653100069

Discontinued


Camera, action... but what about the lights? Behringer's Eurolight LD6230 is a 6-channel DMX/analogue controlled dimmer pack with a breadth of functions which make it ideal for use in TV studios, theatres and at other live performances.

You can control the LD6230 either digitally using its DMX512 interface or analogue by using the additional 8-pole DIN connector.

The LD6230 features an adjustable preheat and limiter function for prolonging bulb life. An additional useful feature is the automatic digital input check for detecting DMX signal errors. When in manual mode, dimming can be done even without an external lighting console.


  • 3-phase mains supply (one phase possible at lower output power)
  • Standard DMX512 interface
  • Additional 8-pin DIN connector for analogue control
  • Adjustable Preheat and Limiter function to extend bulb life
  • Precise "curve" function enables selection of different fade modes
  • Switch option for simple on/off control of each channel
  • Automatic digital input check to detect DMX signal errors
  • Manual mode for dimming capability without an external lighting console
  • Automatic store function saves all settings after leaving
  • Configuration mode 3-digit display and dedicated control LEDs for better indication in dark environment
  • Harting and CEE connection options (connectors not included)
  • Manufacturer's part LD6230
Standard DMX512 interface

You may also like


Trustpilot