Christmas Opening Hours and Delivery Dates here

Batavia 7064255 MAXXPACK Hybrid LED Work Light 18V Bare Unit

Order Code:

97-7212

Brand: Batavia MPN: 7064255 EAN-13: 4050255050400
Qty Was Unit Price (Ex VAT)
1+ £84.39 £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia MAXXPACK Hybrid LED Work Light can be powered by a 18V MAXXPACK battery or from the mains. It illuminates an entire room, 360°. Perfect for jobs inside or around your house, but also for professional jobs, on a construction site. Also as an emergency light during a power outage, on a campsite, and more.

Mounted on a tripod, which provides extra stability. The brightness of the hybrid LED work light can be adjusted in four different settings. Thanks to the IP54 rating, this work light is suitable for inside and outside use.

Specifications:

LED: 216 pcs SMD LED 6500k.
DC Power (18V): 25W.
DC Mode Lumens (18V): 2700 lumen.
AC Modepower (230V): 45W.
AC Mode Lumens (230V) 4300 lumen.
Cable Length: 2m.
IP Rating: IP54.
IK Rating: IK07.
Dimensions: 73.8 x 22.4 x 16.8cm.
Weight: 3.48kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot