Christmas Opening Hours and Delivery Dates here

Batavia 7061991 CROC LOCK Clamping Station

Order Code:

97-7140

Brand: Batavia MPN: 7061991 EAN-13: 4050255023817
Qty Unit Price (Ex VAT)
1+ £124.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Batavia CROC LOCK Clamping Station is ideal for a wide variety of applications, such as: holding doors, fences, wood, ceiling boards, bikes, metal, automotive components, etc. This portable work/clamping CROC LOCK system provides a powerful clamping system, with a strength of up to 1000kg, meaning that there is as much and as little clamping force needed for the used material.

The foot operated clamping system keeps both hands free. A lock knob provides quick release. With 2 operating positions; by turning the clamp rail around (180°) you can create a larger clamping position, holding items up to 95.6cm wide. CROC LOCK's tripod base features foot pads that provide added stability on uneven surfaces. It's quick and easy to assemble and quickly folded away for storage/transportation. With carry handles for easy transportation.

Specification:

Working Height: 875mm.
Size: Standing: 1010 x 1060 x 875mm, Folded: 797 x 302 x 325mm.
Jaw Size: 205 x 80mm.
Clamping Range: 0-956mm.
Clamping Force: 1000kg.
Max. Load: 150kg.
Weight: 19kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot