Easter Opening Hours and Delivery Dates here

BASF Ultrafuse PR1-7501a450 Tough PLA Filament 1.75mm 4.5Kg Natural White Pro1

Order Code:

18-6830

Brand: BASF Ultrafuse MPN: PR1-7501a450 EAN-13: 8718969921886

Discontinued


BASF Ultrafuse PR1-7501a450 is a reliable 3D printing consumable designed with precision for demanding engineering applications. This grey polymer filament, measuring 1.75 mm in diameter, is engineered to deliver consistent performance across a variety of 3D printing technologies, ensuring high-quality layer adhesion and dimensional stability. Suitable for prototyping and manufacturing complex geometrical components, this material is ideal for applications in automotive, aerospace, and consumer electronics that require durable and precise parts. Recognised for its compatibility with a range of 3D printers, the Ultrafuse PR1-7501a450 enhances the fabrication process, making it a valuable addition to any engineer's toolkit.
Filament Material PLA
Reel Size 4.5kg
Filament Colour Natural
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series Pro1
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 4.500g

Alternatives (1)


Trustpilot