Easter Opening Hours and Delivery Dates here

BASF Ultrafuse Pet-0302a250 Filament PET 1.75mm 2.5Kg Black InnoPET

Order Code:

18-6814

Brand: BASF Ultrafuse MPN: Pet-0302a250 EAN-13: 8718969923736

Discontinued


BASF Ultrafuse Pet-0302a250 is an advanced 3D printing consumable material offered in a 250g format, suitable for diverse engineering applications. Known for its chemical resistance and durability, this polyethylene terephthalate (PET) filament is designed to deliver reliable and precise results in the prototyping and production of engineering components. It is particularly effective in producing mechanically-demanding parts such as gears, housings, and fixtures. Compatible with a range of 3D printers, the BASF Ultrafuse PET ensures consistent quality while maintaining the structural integrity required for high-performance applications. The filament offers both functional and aesthetic flexibility for technical projects.
Filament Material PET
Reel Size 0.25kg
Filament Colour Black
Filament Diameter 1.75mm
Type Filament
Filament Series InnoPET
Heated Bed Required No
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 2.500g

Alternatives (2)


Trustpilot