Christmas Opening Hours and Delivery Dates here

Barthelme 62398802 CATania U-Section Rail Connector Stainless Steel V2A

Order Code:

08-5278

Brand: Barthelme MPN: 62398802 EAN-13: 4021553073866
  • Country of Origin: China
  • View All

Discontinued


The Barthelme 62398802 U-section rail connector is a stainless steel component measuring 80 x 10.5 x 1.7 mm, ideal for connecting LED strip lights. This high-quality connector ensures secure alignment and integration of cupboard lighting and other light emitting diode strip systems. Typical applications include SMD strips in modern lighting solutions.
Type U-section rail connector
Colour Metal
Dimensions (L x W x H) 80 x 10.5 x 1.7 mm
Energy efficiency rating n.rel.
Height 1.7mm
Length 80mm
Material Stainless steel V2A
Width 10.5mm

Trustpilot