Christmas Opening Hours and Delivery Dates here

Barthelme 62398401 Cove Profile Aluminium 1m x 23.4 x 37.2mm

Order Code:

57-6997

Brand: Barthelme MPN: 62398401

Discontinued



  • Accessory type (optoelectronics0: Profile
  • Colour: Aluminium (anodised)
  • Dimensions, height: 3.72cm
  • Dimensions, length: 100cm
  • Dimensions, width: 2.34cm
  • Material (LoV): Aluminium
Type Hardware
Dimensions (L x W x H) 1000 x 23.4 x 37.2mm
Length 1000mm

Trustpilot