Christmas Opening Hours and Delivery Dates here

Barthelme 58933014 19mm LED Signal Lamp Blue 230V Flashing With Audio Indication

Order Code:

57-6989

Brand: Barthelme MPN: 58933014

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Blue
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 230V
  • Manufacturer's part 58933014
Colour Blue
Audio Indication Yes
Flashing Yes
Operating Voltage 230V

You may also like


Trustpilot