Christmas Opening Hours and Delivery Dates here
Barthelme 58932412 19mm LED Signal Lamp Yellow 24V Flashing & Audio Indication

Barthelme 58932412 19mm LED Signal Lamp Yellow 24V Flashing & Audio Indication

Order Code:

57-6982

Brand: Barthelme MPN: 58932412

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Yellow
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 24V
  • Manufacturer's part 58932412
Colour Yellow
Audio Indication Yes
Flashing Yes
Operating Voltage 24V

You may also like


Trustpilot