Christmas Opening Hours and Delivery Dates here
Barthelme 58931213 19mm LED Signal Lamp Green 12V Flashing With Audio Indication

Barthelme 58931213 19mm LED Signal Lamp Green 12V Flashing With Audio Indication

Order Code:

57-6978

Brand: Barthelme MPN: 58931213 EAN-13: 2050001295651

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Green
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 12V
  • Manufacturer's part 58931213
Colour Green
Audio Indication Yes
Flashing Yes
Operating Voltage 12V

You may also like


Trustpilot