Christmas Opening Hours and Delivery Dates here
Barthelme 58931212 19mm LED Signal Lamp Yellow 12V Flashing & Audio Indication

Barthelme 58931212 19mm LED Signal Lamp Yellow 12V Flashing & Audio Indication

Order Code:

57-6977

Brand: Barthelme MPN: 58931212

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Yellow
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 12V
  • Manufacturer's part 58931212
Colour Yellow
Audio Indication Yes
Flashing Yes
Operating Voltage 12V

You may also like


Trustpilot