Christmas Opening Hours and Delivery Dates here

Barthelme 50326434 LEDlight Flex 15 LED Strip 324cm Cool White

Order Code:

57-7097

Brand: Barthelme MPN: 50326434 EAN-13: 4021553019628

Discontinued



  • Colour: White
  • Colour rendering index: 73 null
  • Colour temperature type: 4000 K
  • Connection (components): Soldering
  • Dimensions, length: 3240mm
  • Dimensions, width: 10mm
  • LED number per unit: 6
  • LED warning light features: pliable, self-adhesive
  • Light bulb component type (category): LED strip
  • Luminous flux (phi): 4280 lm
  • No. of LEDs: 216
  • Operating current: 1910 mA
  • Operating voltage (num.): 24 Vdc
  • Operational current per unit: 53 mA
  • Power consumption: 46 W
  • Power consumption per unit: 1.28 W
  • Radiation angle: 120 °
  • Unit length: 90mm
Type Luminaire
Colour White
Dimensions (W) 10mm
Length 3240mm
Power Consumption 46W
Supply Voltage (DC) 24V
Viewing Angle 120°

Trustpilot