Christmas Opening Hours and Delivery Dates here

Barthelme 50010515 LEDTape Flex16 Constant Power Source Daylight White 26 lm

Order Code:

50-9518

Brand: Barthelme MPN: 50010515 EAN-13: 4021553005409

Discontinued


This 100mm daylight white flexible, self-adhesive LED strip has an integrated constant power source for reliable operation of the individual LED-strips and is suitable for a wide range of lighting applications for cabinet, cove, bar and shelf, architectural, signage backlighting, etc.
  • 24V DC Supply
  • Heat-resistant self-adhesive tape for secure mounting
  • Dimmable via PWM PSU
  • Pitch 16mm
Type Luminaire
Colour White
Dimensions (L x W) 100 x 10mm
Length 100mm
Power Consumption 0.65W
Supply Voltage (DC) 24V
Viewing Angle 120°

You may also like


Trustpilot