Easter Opening Hours and Delivery Dates here

Barthelme 20710330 Xenon High-pressure Bulb T1 3.0V 0.9W Bi-Pin

Order Code:

57-6599

Brand: Barthelme MPN: 20710330

Discontinued


A 3V 0.9W superbright pure white Xenon lamps with a T1 base.


  • Has 3x the power output of a conventional lamp
  • Bi-pin
  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base Bi-pin
Operating Voltage 3V
Dimensions 3.5 x 10.5mm

You may also like


Trustpilot