Christmas Opening Hours and Delivery Dates here

Barthelme 0098TV15 TV Bulb Special Shape E14 15W Blue

Order Code:

57-6330

Brand: Barthelme MPN: 0098TV15 EAN-13: 4021553252919

Discontinued


This lamp has an E14 base and a special TV-blue colour that helps to reduce contrast, reducing eye strain and improving viewability.


  • Base E14
  • Dimensions Ø25 x 58mm
  • Operating voltage 230V 50Hz
  • Power 15W
Colour Blue
Base E14
Dimensions 25 x 58mm
Operating Voltage 230V

You may also like


Trustpilot