Christmas Opening Hours and Delivery Dates here
Barthelme 00660620 Bicycle Lamp E10 6V 11.5 x 24mm 1.2W

Barthelme 00660620 Bicycle Lamp E10 6V 11.5 x 24mm 1.2W

Order Code:

57-6567

Brand: Barthelme MPN: 00660620

Discontinued


A 6V 1.2W miniature lamp that is ideal for a range of applications including bicycle lamps, backlighting, etc.


  • EP10 base
  • Dimensions 11 x 24mm
  • Clear bulb
Colour Clear
Base MES (E10)
Current Rating 200mA
Dimensions (Ø x L) 11 x 24mm
Operating Voltage 6V

You may also like


Trustpilot