Christmas Opening Hours and Delivery Dates here

Barthelme 00298155 Miniature Bulb 1.2 - 1.5V Base SM5s/8 Clear

Order Code:

57-8692

Brand: Barthelme MPN: 00298155

Discontinued


With lens. Fits all illuminated car keys as replacement bulb (VW, BMW, Ford, Opel etc.)
  • Clear
  • Base: SM5s/8
  • 1.2 - 1.5 V
  • Base: SM5s/8
  • Colour: Clear
  • Current: 60 mA
  • Dimensions, length: 12mm
  • Dimensions, Ø: 4.6mm
  • Voltage: 1.2 - 1.5 V

You may also like


Trustpilot