Barthelme 00231210 Small Filament Lamp E10 12V 1.2W

Order Code:

57-6702

Brand: Barthelme MPN: 00231210

Discontinued


A 12V 1.2W miniature lamp with an E10 base and dimensions of 9 x 23mm.


  • Clear bulb
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 12V
Dimensions (Ø x L) 9 x 23mm
Rating 100mA

Trustpilot