Easter Opening Hours and Delivery Dates here

Baridi DH188 Integrated Ceramic 4 Zone Hob, Fan Oven & Cooker Hood

Order Code:

43-4892

Brand: Baridi MPN: DH188 EAN-13: 5056514604833
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £362.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/05/2026


The large 55L capacity and consistent oven temperatures will help you cook perfect meals for the whole family.

The oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes.

Higher efficiency means less noise and a more powerful fan without higher electricity bills.

65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house.

With three fan speeds, you're in control.

The hob features two 1800W and two 1200W heating elements each independently controllable with nine power settings.

Intuitive touch controls have a safety lock to prevent children and pets from accidentally activating the hob.

Suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes.


Type Kitchen
Cable Length 1.2m
Capacity 55L
Colour Stainless Steel
Energy Rating Oven: ACooker Hood: B
Nett Weight 45.2kg
Power 2350W
Product Height (Floor to Top) 52cm
Product Width (Side to Side) 59.5cm
Supply 220-240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot