BambuLab A00-P1-1.75-1000-splfree PLA Filament Hot Pink 1.75mm 1kg

Order Code:

18-6745

Brand: BambuLab MPN: A00-P1-1.75-1000-spl EAN-13: 6975337032359
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BambuLab A00-P1-1.75-1000-spl is a high-quality filament designed for 3D printing applications, engineered from polylactic acid (PLA). Supplied in a striking hot pink colour, this filament sustains a uniform diameter of 1.75 mm, ensuring consistent feed rates and smooth printing performance. Each spool contains 1000 grams of filament, which maintains excellent tensile strength and minimal warping during the printing process, making it an ideal choice for prototyping, small-scale manufacturing, and educational purposes. The use of PLA, a bioplastic derived from renewable resources, is advantageous for producing environmentally friendly models, mock-ups, and functional parts in a variety of engineering and design disciplines.
Filament Material PLA
Filament Colour Pink
Type Filament
Filament Diameter 1.75mm
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot