Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ball Chair L W/Locking Casters W/O Pump

Order Code:  

52-2559

  Copy to clipboard
Brand: Weplay  Copy to clipboard MPN: C8471  Copy to clipboard
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This large ball chair without pump from Weplay has been designed for children to improve both posture and sense of balance. Equipped with locking casters and high back rest for unparalleled comfort, helping blood circulation.


  • Great for the classroom or home
  • Dimensions: 50 x 60 x 79cm
  • Ø 48-52cm
  • Without pump
  • Manufacturer's part C8471

Suitable age: 3+ years.
Type Ball chair
Arms No
Colour Blue
Height 790mm
Width 500mm
Depth 600mm

Reviews


Be the first to submit a review