Christmas Opening Hours and Delivery Dates here
Badger Meter 56500-164-4F22 Vision Flow Meter, 5-24V DC, 1-25 l/min

Image Representative of Range

Badger Meter 56500-164-4F22 Vision Flow Meter, 5-24V DC, 1-25 l/min

Order Code:

08-5150

Brand: Badger Meter MPN: 56500-164-4F22 EAN-13: 2050005049526
Qty Unit Price (Inc VAT)
1+ £53.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Badger Meter Flow meter, model 2008 4F22 56500-164-4F22, operates within a voltage range of 5 to 24 V DC. It measures flow rates from 1 to 25 litres per minute, making it suitable for various industrial applications. This flow sensor is ideal for monitoring and controlling liquid flow in process industries.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 2008 4F22
Operating Voltage 5 - 24 V DC
Reading range 1 - 25 l/min
Reading range (max.) 25l/min
Reading range (min.) 1l/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot