Christmas Opening Hours and Delivery Dates here
Badger Meter 56500-163-4F22 Vision Flow Meter, 5-24V, 1-25 l/min

Image Representative of Range

Badger Meter 56500-163-4F22 Vision Flow Meter, 5-24V, 1-25 l/min

Order Code:

08-5149

Brand: Badger Meter MPN: 56500-163-4F22 EAN-13: 2050005049519
Qty Unit Price (Inc VAT)
1+ £53.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

The Badger Meter flow meter 2008 4F22 model operates within a voltage range of 5 - 24 V DC and measures flow rates from 1 to 25 litres per minute. Its precision makes it ideal for monitoring liquid flow in various industrial applications. Manufactured by Badger Meter, this device is essential for ensuring accurate flow measurement and control.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 2008 4F22
Operating Voltage 5 - 24 V DC
Reading range 1 - 25 l/min
Reading range (max.) 25l/min
Reading range (min.) 1l/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot