Christmas Opening Hours and Delivery Dates here
Badger Meter 56500-163-2F66 Vision Flow Sensor, 0.5-7.5 l/min, 5-24V DC

Image Representative of Range

Badger Meter 56500-163-2F66 Vision Flow Sensor, 0.5-7.5 l/min, 5-24V DC

Order Code:

08-5148

Brand: Badger Meter MPN: 56500-163-2F66 EAN-13: 2050005049502
Qty Unit Price (Inc VAT)
1+ £50.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
264 in stock, despatched in 4 working days

The Badger Meter flow meter model 56500-163-2F66 operates within a voltage range of 5 - 24 V DC and measures flow rates from 0.5 to 7.5 litres per minute. This precise flow sensor is ideal for monitoring fluid movement in a variety of industrial applications. Manufactured by Badger Meter, it is a reliable choice for ensuring accurate flow detection in systems requiring efficient fluid control.
Type Flow meter
Max. operating voltage 24V DC
Min. operating voltage 5V DC
Misc Attribute 2008 2F66
Operating Voltage 5 - 24 V DC
Reading range 0.5 - 7.5 l/min
Reading range (max.) 7.5l/min
Reading range (min.) 0.5l/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot