Christmas Opening Hours and Delivery Dates here
BACO NY11AQ1 Ammeter Changeover Switch 16A Grey/Black 2x90° 1 piece

BACO NY11AQ1 Ammeter Changeover Switch 16A Grey/Black 2x90° 1 piece

Order Code:

11-4174

Brand: BACO MPN: NY11AQ1 EAN-13: 3245062275332

Discontinued


The BACO NY11AQ1 is an ammeter changeover switch rated at 16 A, featuring two 90° positions in a grey and black design. Suitable for electrical systems, it allows for the selection between two ammeters. Typically used in monitoring and control panels, it ensures accurate and reliable current readings.
Type Ammeter changeover switch
Size/ Dimensions (L x W) 48 mm x 48 mm
IP Rating IP65
Connection Plug & Clip
Depth 56mm
Functions latch
Length 48mm
Misc Attribute 1 6 contacts
Mounting Type Center lock
Operation type Toggle
Print motif 0/L1/L2/L3
Switch position 1 x On/On
Switching angle 2 x 90 °
Switching current (max.) 16A
Width 48mm

Trustpilot