Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik GEH-APG-T1-C1-C (L x W x H) 140 x 85 x 25.5 mm

B+B Thermo-Technik GEH-APG-T1-C1-C (L x W x H) 140 x 85 x 25.5 mm

Order Code:

64-3647

Brand: B+B Sensors MPN: GEH-APG-T1-C1-C EAN-13: 4016138705607

Discontinued


An anodised aluminium housing with black polyamide end caps. Internally there are three indents for inserting PCBs of 1.6mm thickness and the interior size is chosen such that the overall height is sufficient for standard components such as connectors. Typical applications include modems, data acquisition modules, interface converter, etc.


  • Dimensions 180 x 111 x 26.5mm
  • Aluminium body
  • End caps polyamide glass reinforced
  • Temperature range -20°C to +80°C
  • Package Including screws and equipment feet
Type Aluminium housing

Trustpilot