Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2392-006 Pressure Transducer Digital Output 2m Cable

B+B Thermo-Technik 0550 2392-006 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3490

Brand: B+B Sensors MPN: 0550 2392-006 EAN-13: 2050010162449

Discontinued


B + B Thermo-Technik 0550 2392-006 Pressure transducer is an air pressure sensor that measures force accurately. It is designed for precise applications in industrial and laboratory settings. Typical uses include monitoring air pressure in HVAC systems and controlling pneumatic equipment.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

Trustpilot