B+B Thermo-Technik 0550 2392-005 Pressure Transducer Liquids/Gases with 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2392-005 Pressure Transducer Liquids/Gases with 2m Cable

Order Code:

01-3489

Brand: B+B Sensors MPN: 0550 2392-005 EAN-13: 2050010161541
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

B + B Thermo-Technik manufactures the 0550 2392-005 pressure transducer, designed to measure and convert pressure levels into electrical signals. This air pressure sensor is ideal for precise monitoring in various industrial applications. Common uses include automation systems, environmental monitoring, and HVAC systems.
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot