Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2392-003 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2392-003 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3487

Brand: B+B Sensors MPN: 0550 2392-003 EAN-13: 2050010162845
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 30bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2392-003 pressure transducer is a precise air pressure sensor designed for accurate force detection. Manufactured by B + B Thermo-Technik, it features robust construction for reliable performance in monitoring and controlling pressure systems. Typical applications include industrial automation, fluid control systems, and HVAC installations.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot