Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2391-006 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2391-006 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3484

Brand: B+B Sensors MPN: 0550 2391-006 EAN-13: 2050010163132
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 08/01/2026

The B + B Thermo-Technik 0550 2391-006 Pressure transducer features an ISO 4400 square connector for reliable installation. It is designed to accurately measure pressure in various applications, functioning as a barosensor or air pressure sensor. Ideal for industrial settings, this pressure transducer ensures precise readings and dependable performance.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot