B+B Thermo-Technik 0550 2391-005 Pressure Transducer ISO 4400 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2391-005 Pressure Transducer ISO 4400 Static/Dynamic

Order Code:

01-3483

Brand: B+B Sensors MPN: 0550 2391-005 EAN-13: 2050010162838
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2391-005 pressure transducer features an ISO 4400 square connector for reliable connections. This pressure sensor is designed for precise measurement and detection, suitable for applications in various industrial environments. It is ideal for monitoring air pressure in systems requiring accurate pressure detection.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Connector ISO 4400 square connector
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot